Print Page
OT-DX-75/170-240/1A0-DIMA-NFC-G2-CE
LED Driver, Industrial & LED Lighting, 75 W, 150 V, 1.05 A, Constant Current, 170 V
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-DX-75/170-240/1A0-DIMA-NFC-G2-CECopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4928697 |
| Product Range | OPTOTRONIC - DEXAL NFC IP20 G2 Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$122.190 (S$133.1871) |
| 5+ | S$113.630 (S$123.8567) |
| 10+ | S$106.300 (S$115.867) |
| 50+ | S$104.180 (S$113.5562) |
Price for:Each
Minimum: 1
Multiple: 1
S$122.19 (S$133.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-DX-75/170-240/1A0-DIMA-NFC-G2-CECopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4928697 |
| Product Range | OPTOTRONIC - DEXAL NFC IP20 G2 Series |
| Technical Datasheet | |
| Power Supply Applications | Industrial & LED Lighting |
| Output Power Max | 75W |
| Output Voltage Max | 150V |
| Output Current | 1.05A |
| LED Driver Mode | Constant Current |
| Input Voltage Min | 170V |
| Input Voltage Max | 264V |
| Product Range | OPTOTRONIC - DEXAL NFC IP20 G2 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | Industrial & LED Lighting |
|---|---|
| Output Voltage Max | 150V |
| LED Driver Mode | Constant Current |
| Input Voltage Max | 264V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 75W |
|---|---|
| Output Current | 1.05A |
| Input Voltage Min | 170V |
| Product Range | OPTOTRONIC - DEXAL NFC IP20 G2 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .315 |