Print Page
OT-FIT-40/220-240/1A0-CS-T-W
LED Driver, Non Dimmable, LED Lighting, 44.1 W, 42 V, 1.05 A, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-FIT-40/220-240/1A0-CS-T-WCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4926695 |
| Product Range | OPTOTRONIC FIT CS Track Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$39.950 (S$43.5455) |
| 5+ | S$38.660 (S$42.1394) |
| 10+ | S$37.370 (S$40.7333) |
| 50+ | S$35.470 (S$38.6623) |
| 100+ | S$34.810 (S$37.9429) |
| 250+ | S$34.140 (S$37.2126) |
Price for:Each
Minimum: 1
Multiple: 1
S$39.95 (S$43.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-FIT-40/220-240/1A0-CS-T-WCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4926695 |
| Product Range | OPTOTRONIC FIT CS Track Series |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 44.1W |
| Output Voltage Max | 42V |
| Output Current | 1.05A |
| LED Driver Mode | Constant Current |
| Input Voltage Min | 198V |
| Input Voltage Max | 264V |
| Product Range | OPTOTRONIC FIT CS Track Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
OT-FIT-40/220-240/1A0-CS-T-W is a non dimmable, compact constant current LED driver power supply. It includes overheating protection, overload protection, short-circuit protection. Areas of applications include track lights, shops and hospitality: retail, hotels, restaurants. Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to CISPR 15/Acc. to IEC 61000-3- 2/Acc. to IEC 61000-3-3/Acc. to IEC 61547 approved.
- Lifetime up to 50,000h (temperature at Tc = 75°C, max. 10% failure rate)
- High quality of light due to low output ripple current
- High flexibility due to four different output currents per type
- Short housing for minimum distance between spotlights
- SELV system
- Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
- Mains frequency is 50/60Hz, 0.98λ power factor (full load at 230V/50Hz)
- 23 to 44.1W nominal output power range, 88.5% efficiency in full-load (at 230V, 50Hz)
- 27 to 42V nominal output voltage range, push terminal type of connection (output side)
- II protection class, plastic casing material, ambient temperature range from -20 to +35°C
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 42V |
| LED Driver Mode | Constant Current |
| Input Voltage Max | 264V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 44.1W |
|---|---|
| Output Current | 1.05A |
| Input Voltage Min | 198V |
| Product Range | OPTOTRONIC FIT CS Track Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0636 |