Print Page
OT-FIT-60/220-240/350-D-CS-L
LED Driver, LED Lighting, 61.2 W, 175 V, 350 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-FIT-60/220-240/350-D-CS-LCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5002458 |
| Product Range | OPTOTRONIC FIT D CS L Series |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.300 (S$25.397) |
| 5+ | S$22.540 (S$24.5686) |
| 10+ | S$21.790 (S$23.7511) |
| 50+ | S$20.680 (S$22.5412) |
| 100+ | S$20.300 (S$22.127) |
| 250+ | S$19.910 (S$21.7019) |
Price for:Each
Minimum: 1
Multiple: 1
S$23.30 (S$25.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-FIT-60/220-240/350-D-CS-LCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5002458 |
| Product Range | OPTOTRONIC FIT D CS L Series |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 61.2W |
| Output Voltage Max | 175V |
| Output Current | 350mA |
| LED Driver Mode | Constant Current |
| Input Voltage Min | 198V |
| Input Voltage Max | 264V |
| Product Range | OPTOTRONIC FIT D CS L Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 175V |
| LED Driver Mode | Constant Current |
| Input Voltage Max | 264V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 61.2W |
|---|---|
| Output Current | 350mA |
| Input Voltage Min | 198V |
| Product Range | OPTOTRONIC FIT D CS L Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .154 |