Print Page
OT-FIT-75/220-240/550-D-NFC-L
LED Driver, LED Lighting, 75 W, 216 V, 550 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-FIT-75/220-240/550-D-NFC-LCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5002454 |
| Product Range | OPTOTRONIC FIT D NFC L Series |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$47.160 (S$51.4044) |
| 5+ | S$46.170 (S$50.3253) |
| 10+ | S$44.800 (S$48.832) |
| 50+ | S$42.720 (S$46.5648) |
| 100+ | S$41.870 (S$45.6383) |
Price for:Each
Minimum: 1
Multiple: 1
S$47.16 (S$51.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-FIT-75/220-240/550-D-NFC-LCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5002454 |
| Product Range | OPTOTRONIC FIT D NFC L Series |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 75W |
| Output Voltage Max | 216V |
| Output Current | 550mA |
| LED Driver Mode | Constant Current |
| Input Voltage Min | 198V |
| Input Voltage Max | 264V |
| Product Range | OPTOTRONIC FIT D NFC L Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 216V |
| LED Driver Mode | Constant Current |
| Input Voltage Max | 264V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 75W |
|---|---|
| Output Current | 550mA |
| Input Voltage Min | 198V |
| Product Range | OPTOTRONIC FIT D NFC L Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .203 |