Print Page
OT-SLIM-100/220-240/24
LED Driver, Non Dimmable, LED Lighting, 100 W, 24.2 V, 4.13 A, Constant Voltage, 195.5 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-SLIM-100/220-240/24Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4926702 |
| Product Range | OPTOTRONIC SLIM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$112.610 (S$122.7449) |
| 5+ | S$108.970 (S$118.7773) |
| 10+ | S$105.330 (S$114.8097) |
| 50+ | S$99.980 (S$108.9782) |
Price for:Each
Minimum: 1
Multiple: 1
S$112.61 (S$122.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | OT-SLIM-100/220-240/24Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4926702 |
| Product Range | OPTOTRONIC SLIM Series |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 100W |
| Output Voltage Max | 24.2V |
| Output Current | 4.13A |
| LED Driver Mode | Constant Voltage |
| Input Voltage Min | 195.5V |
| Input Voltage Max | 276V |
| Product Range | OPTOTRONIC SLIM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 24.2V |
| LED Driver Mode | Constant Voltage |
| Input Voltage Max | 276V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 100W |
|---|---|
| Output Current | 4.13A |
| Input Voltage Min | 195.5V |
| Product Range | OPTOTRONIC SLIM Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22 |