Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoIS2805-4Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Full Reel4523423
Cut Tape4522408
Cut Tape4522408RL
Your Part Number
3,035 In Stock
Need more?
3,035 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 100 | S$1.690 | S$169.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$1.690 (S$1.8421) |
| 500+ | S$1.460 (S$1.5914) |
| 1000+ | S$1.390 (S$1.5151) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$1.260 (S$1.3734) |
| 6000+ | S$1.210 (S$1.3189) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoIS2805-4Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Full Reel4523423
Cut Tape4522408
Cut Tape4522408RL
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min20%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.881
