Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | ISP827X-1SMT&RCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | Cut Tape4522616 Cut Tape4522616RL |
| Product Range | ISP827-1 Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.530 (S$1.6677) |
| 10+ | S$1.080 (S$1.1772) |
| 50+ | S$0.835 (S$0.9102) |
| 200+ | S$0.732 (S$0.7979) |
| 500+ | S$0.672 (S$0.7325) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.53 (S$1.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | ISP827X-1SMT&RCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | Cut Tape4522616 Cut Tape4522616RL |
| Product Range | ISP827-1 Series |
| Technical Datasheet | |
| No. of Channels | 2 Channel |
| Optocoupler Case Style | Surface Mount PDIP |
| No. of Pins | 8Pins |
| Forward Current If Max | 50mA |
| Isolation Voltage | 5.3kVrms |
| CTR Min | 50% |
| Collector Emitter Voltage V(br)ceo | 70V |
| Product Range | ISP827-1 Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Channels | 2 Channel |
|---|---|
| No. of Pins | 8Pins |
| Isolation Voltage | 5.3kVrms |
| Collector Emitter Voltage V(br)ceo | 70V |
| SVHC | No SVHC (27-Jun-2024) |
| Optocoupler Case Style | Surface Mount PDIP |
|---|---|
| Forward Current If Max | 50mA |
| CTR Min | 50% |
| Product Range | ISP827-1 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85419000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .843 |
