Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | PS2505-1SMT&RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | Cut Tape4522764 Cut Tape4522764RL |
| Product Range | PS2505-1 Series |
| Your Part Number | |
| Technical Datasheet |
2,980 In Stock
Need more?
2,980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.966 (S$1.0529) |
| 10+ | S$0.682 (S$0.7434) |
| 50+ | S$0.529 (S$0.5766) |
| 200+ | S$0.464 (S$0.5058) |
| 500+ | S$0.426 (S$0.4643) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.97 (S$1.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | PS2505-1SMT&RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | Cut Tape4522764 Cut Tape4522764RL |
| Product Range | PS2505-1 Series |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | Surface Mount PDIP |
| No. of Pins | 4Pins |
| Forward Current If Max | 50mA |
| Isolation Voltage | 5kVrms |
| CTR Min | 80% |
| Collector Emitter Voltage V(br)ceo | 80V |
| Product Range | PS2505-1 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 5kVrms |
| Collector Emitter Voltage V(br)ceo | 80V |
| SVHC | No SVHC (25-Jun-2025) |
| Optocoupler Case Style | Surface Mount PDIP |
|---|---|
| Forward Current If Max | 50mA |
| CTR Min | 80% |
| Product Range | PS2505-1 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85419000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .621 |
