Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoSFH628A-3Copy
Manufacturer Standard Lead Time5 weeks
Order Code5108444
Product RangeSFH628A-3 Series
Your Part Number
2,885 In Stock
Need more?
2,885 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.892 (S$0.9723) |
| 10+ | S$0.614 (S$0.6693) |
| 100+ | S$0.444 (S$0.484) |
| 500+ | S$0.368 (S$0.4011) |
| 1000+ | S$0.343 (S$0.3739) |
Price for:Each
Minimum: 5
Multiple: 5
S$4.46 (S$4.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoSFH628A-3Copy
Manufacturer Standard Lead Time5 weeks
Order Code5108444
Product RangeSFH628A-3 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StylePDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kVrms
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
Product RangeSFH628A-3 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kVrms
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
PDIP
Forward Current If Max
50mA
CTR Min
100%
Product Range
SFH628A-3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
