Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No121488-4006Copy
Manufacturer Standard Lead Time25 weeks
Order Code4839996
Product RangeBVM-T Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.090 (S$5.5481) |
| 10+ | S$4.710 (S$5.1339) |
| 100+ | S$4.420 (S$4.8178) |
| 250+ | S$4.220 (S$4.5998) |
| 500+ | S$4.080 (S$4.4472) |
| 1000+ | S$3.760 (S$4.0984) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.09 (S$5.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No121488-4006Copy
Manufacturer Standard Lead Time25 weeks
Order Code4839996
Product RangeBVM-T Series
Product RangeBVM-T Series
Shell TypeJam Nut Receptacle
For Use WithITT Cannon BVM-T Series Pin/Socket Circular Connector Inserts
Connector Body MaterialNylon 66 (Polyamide 66)
Connector Shell Size-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
BVM-T Series
For Use With
ITT Cannon BVM-T Series Pin/Socket Circular Connector Inserts
Connector Shell Size
-
Shell Type
Jam Nut Receptacle
Connector Body Material
Nylon 66 (Polyamide 66)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
