Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No121488-4101Copy
Manufacturer Standard Lead Time25 weeks
Order Code4840012
Product RangeBVM-B Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.800 (S$13.952) |
| 10+ | S$11.850 (S$12.9165) |
| 25+ | S$11.110 (S$12.1099) |
| 100+ | S$10.610 (S$11.5649) |
| 250+ | S$10.250 (S$11.1725) |
| 500+ | S$9.450 (S$10.3005) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.80 (S$13.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No121488-4101Copy
Manufacturer Standard Lead Time25 weeks
Order Code4840012
Product RangeBVM-B Series
Product RangeBVM-B Series
Shell TypeSolid Shell Straight Receptacle
For Use WithITT Cannon BVM-B Series Pin/Socket Circular Connector Inserts
Connector Body MaterialNylon 66 (Polyamide 66)
Connector Shell Size-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
BVM-B Series
For Use With
ITT Cannon BVM-B Series Pin/Socket Circular Connector Inserts
Connector Shell Size
-
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
Nylon 66 (Polyamide 66)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
