Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No121488-4102Copy
Manufacturer Standard Lead Time25 weeks
Order Code4840013
Product RangeBVM-B Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.980 (S$9.7882) |
| 10+ | S$8.310 (S$9.0579) |
| 100+ | S$7.790 (S$8.4911) |
| 250+ | S$7.440 (S$8.1096) |
| 500+ | S$7.190 (S$7.8371) |
| 1000+ | S$6.630 (S$7.2267) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.98 (S$9.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No121488-4102Copy
Manufacturer Standard Lead Time25 weeks
Order Code4840013
Product RangeBVM-B Series
Product RangeBVM-B Series
Shell TypeJam Nut Receptacle
For Use WithITT Cannon BVM-B Series Pin/Socket Circular Connector Inserts
Connector Body MaterialNylon 66 (Polyamide 66)
Connector Shell Size-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
BVM-B Series
For Use With
ITT Cannon BVM-B Series Pin/Socket Circular Connector Inserts
Connector Shell Size
-
Shell Type
Jam Nut Receptacle
Connector Body Material
Nylon 66 (Polyamide 66)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
