Print Page
CA06F14S-6P
Circular Connector, CA Series, MIL-DTL-5015 Series, Straight Plug, 6 Contacts, Solder Pin
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA06F14S-6PCopy |
| Order Code | 1998881 |
| Product Range | CA Series |
| Your Part Number | |
| Technical Datasheet |
492 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$89.580 (S$97.6422) |
| 5+ | S$82.370 (S$89.7833) |
| 10+ | S$75.150 (S$81.9135) |
| 25+ | S$74.140 (S$80.8126) |
| 50+ | S$73.130 (S$79.7117) |
| 100+ | S$72.120 (S$78.6108) |
Price for:Each
Minimum: 1
Multiple: 1
S$89.58 (S$97.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA06F14S-6PCopy |
| Order Code | 1998881 |
| Product Range | CA Series |
| Technical Datasheet | |
| Product Range | CA Series |
| Equivalent Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 6Contacts |
| Circular Connector Contact Type | Solder Pin |
| Coupling Style | Reverse Bayonet |
| Insert Arrangement | 14S-6 |
| Connector Body Material | Aluminium Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | Environmentally Sealed |
Technical Specifications
| Product Range | CA Series |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Connector Contact Type | Solder Pin |
| Insert Arrangement | 14S-6 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
| Service Class | Environmentally Sealed |
| Equivalent Military Specification | MIL-DTL-5015 Series |
|---|---|
| No. of Contacts | 6Contacts |
| Coupling Style | Reverse Bayonet |
| Connector Body Material | Aluminium Body |
| Contact Material | Copper |
| Insert Rotation | N |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
