Print Page
CA06R14S-5SF187
Circular Connector, Standard Circular Connector, MIL-C-5015 Series (VG95342), Straight Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA06R14S-5SF187Copy |
| Order Code | 1724269 |
| Product Range | MIL-C-5015 Series (VG95342) |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$169.360 (S$184.6024) |
| 5+ | S$148.190 (S$161.5271) |
| 10+ | S$122.790 (S$133.8411) |
| 25+ | S$110.090 (S$119.9981) |
| 50+ | S$101.620 (S$110.7658) |
| 100+ | S$95.580 (S$104.1822) |
Price for:Each
Minimum: 1
Multiple: 1
S$169.36 (S$184.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA06R14S-5SF187Copy |
| Order Code | 1724269 |
| Product Range | MIL-C-5015 Series (VG95342) |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | MIL-C-5015 Series (VG95342) |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 5Contacts |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Reverse Bayonet |
| Connector Body Material | Aluminium Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper |
| Contact Plating | Silver |
| IP Rating | IP67 |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Connector Contact Type | Solder Socket |
| Connector Body Material | Aluminium Body |
| Contact Material | Copper |
| IP Rating | IP67 |
| Product Range | MIL-C-5015 Series (VG95342) |
|---|---|
| No. of Contacts | 5Contacts |
| Coupling Style | Reverse Bayonet |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
