Print Page
CA06R18-4S
Circular Connector, CA Series, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Socket
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA06R18-4SCopy |
| Order Code | 1999311 |
| Product Range | CA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$148.070 (S$161.3963) |
| 5+ | S$134.190 (S$146.2671) |
| 10+ | S$120.310 (S$131.1379) |
| 25+ | S$114.690 (S$125.0121) |
| 50+ | S$109.060 (S$118.8754) |
| 100+ | S$103.430 (S$112.7387) |
Price for:Each
Minimum: 1
Multiple: 1
S$148.07 (S$161.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA06R18-4SCopy |
| Order Code | 1999311 |
| Product Range | CA Series |
| Technical Datasheet | |
| Product Range | CA Series |
| Equivalent Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Straight Plug |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Reverse Bayonet |
| Insert Arrangement | 18-4 |
| Connector Body Material | Aluminium Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | Environmentally Sealed, Shorter and Lightweight |
Technical Specifications
| Product Range | CA Series |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Coupling Style | Reverse Bayonet |
| Connector Body Material | Aluminium Body |
| Contact Material | Copper |
| Insert Rotation | N |
| Equivalent Military Specification | MIL-DTL-5015 Series |
|---|---|
| Circular Connector Contact Type | Solder Socket |
| Insert Arrangement | 18-4 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
| Service Class | Environmentally Sealed, Shorter and Lightweight |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
