Print Page
CA06R18-4SA95F85A206
Circular Connector, Standard Circular Connector, MIL-C-5015 Series (VG95342), Straight Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA06R18-4SA95F85A206Copy |
| Order Code | 1724699 |
| Product Range | MIL-C-5015 Series (VG95342) |
| Your Part Number | |
| Technical Datasheet |
270 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$143.950 (S$156.9055) |
| 5+ | S$132.780 (S$144.7302) |
| 10+ | S$121.600 (S$132.544) |
| 25+ | S$119.310 (S$130.0479) |
| 50+ | S$117.020 (S$127.5518) |
| 100+ | S$115.620 (S$126.0258) |
Price for:Each
Minimum: 1
Multiple: 1
S$143.95 (S$156.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA06R18-4SA95F85A206Copy |
| Order Code | 1724699 |
| Product Range | MIL-C-5015 Series (VG95342) |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | MIL-C-5015 Series (VG95342) |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 4Contacts |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Reverse Bayonet |
| Connector Body Material | Aluminium Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper |
| Contact Plating | Silver |
| IP Rating | IP67 |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Connector Contact Type | Solder Socket |
| Connector Body Material | Aluminium Body |
| Contact Material | Copper |
| IP Rating | IP67 |
| Product Range | MIL-C-5015 Series (VG95342) |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Reverse Bayonet |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
