Print Page
CA06R18-8SF80
Circular Connector, CA Series, MIL-DTL-5015 Series, Straight Plug, 8 Contacts, Crimp Socket
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA06R18-8SF80Copy |
| Order Code | 1999313 |
| Product Range | CA Series |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$172.510 (S$188.0359) |
| 5+ | S$156.340 (S$170.4106) |
| 10+ | S$140.160 (S$152.7744) |
| 25+ | S$133.880 (S$145.9292) |
| 50+ | S$127.590 (S$139.0731) |
| 100+ | S$121.300 (S$132.217) |
Price for:Each
Minimum: 1
Multiple: 1
S$172.51 (S$188.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA06R18-8SF80Copy |
| Order Code | 1999313 |
| Product Range | CA Series |
| Technical Datasheet | |
| Product Range | CA Series |
| Equivalent Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Straight Plug |
| Circular Connector Contact Type | Crimp Socket |
| Coupling Style | Reverse Bayonet |
| Insert Arrangement | 18-8 |
| Connector Body Material | Aluminium Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | Environmentally Sealed, Shorter and Lightweight |
Technical Specifications
| Product Range | CA Series |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Coupling Style | Reverse Bayonet |
| Connector Body Material | Aluminium Body |
| Contact Material | Copper |
| Insert Rotation | N |
| Equivalent Military Specification | MIL-DTL-5015 Series |
|---|---|
| Circular Connector Contact Type | Crimp Socket |
| Insert Arrangement | 18-8 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
| Service Class | Environmentally Sealed, Shorter and Lightweight |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
