Print Page
CA06R28-9PF80
Circular Connector, Standard Circular Connector, MIL-C-5015 Series (VG95342), Straight Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA06R28-9PF80Copy |
| Order Code | 1719240 |
| Product Range | MIL-C-5015 Series (VG95342) |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$229.710 (S$250.3839) |
| 5+ | S$212.910 (S$232.0719) |
| 10+ | S$189.910 (S$207.0019) |
| 25+ | S$186.780 (S$203.5902) |
| 50+ | S$180.290 (S$196.5161) |
| 100+ | S$171.930 (S$187.4037) |
Price for:Each
Minimum: 1
Multiple: 1
S$229.71 (S$250.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA06R28-9PF80Copy |
| Order Code | 1719240 |
| Product Range | MIL-C-5015 Series (VG95342) |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | MIL-C-5015 Series (VG95342) |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 12Contacts |
| Circular Connector Contact Type | Crimp Pin |
| Coupling Style | Reverse Bayonet |
| Connector Body Material | Aluminium Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper |
| Contact Plating | Silver |
| IP Rating | IP67 |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Connector Contact Type | Crimp Pin |
| Connector Body Material | Aluminium Body |
| Contact Material | Copper |
| IP Rating | IP67 |
| Product Range | MIL-C-5015 Series (VG95342) |
|---|---|
| No. of Contacts | 12Contacts |
| Coupling Style | Reverse Bayonet |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
