Print Page
CA3102E32-6XB
Circular Connector, CA Series, MIL-DTL-5015 Series, Box Mount Receptacle, 23 Contacts, Bayonet
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA3102E32-6XBCopy |
| Order Code | 1989666 |
| Product Range | CA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$210.970 (S$229.9573) |
| 5+ | S$202.300 (S$220.507) |
| 10+ | S$193.620 (S$211.0458) |
| 25+ | S$186.170 (S$202.9253) |
| 50+ | S$179.950 (S$196.1455) |
| 100+ | S$176.360 (S$192.2324) |
Price for:Each
Minimum: 1
Multiple: 1
S$210.97 (S$229.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA3102E32-6XBCopy |
| Order Code | 1989666 |
| Product Range | CA Series |
| Technical Datasheet | |
| Product Range | CA Series |
| Equivalent Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Box Mount Receptacle |
| Circular Connector Contact Type | - |
| Coupling Style | Bayonet |
| Insert Arrangement | 32-6 |
| Connector Body Material | Aluminium Body |
| Connector Body Plating | - |
| Contact Material | Copper |
| Contact Plating | - |
| Insert Rotation | - |
| Service Class | Environmentally Sealed |
Technical Specifications
| Product Range | CA Series |
|---|---|
| Circular Connector Shell Style | Box Mount Receptacle |
| Coupling Style | Bayonet |
| Connector Body Material | Aluminium Body |
| Contact Material | Copper |
| Insert Rotation | - |
| Equivalent Military Specification | MIL-DTL-5015 Series |
|---|---|
| Circular Connector Contact Type | - |
| Insert Arrangement | 32-6 |
| Connector Body Plating | - |
| Contact Plating | - |
| Service Class | Environmentally Sealed |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
