CA3106E16S-1PBF80
Circular Connector, CA Series, MIL-DTL-5015 Series, Straight Plug, 7 Contacts, Crimp Pin

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA3106E16S-1PBF80Copy |
| Order Code | 1727610 |
| Product Range | CA Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$139.400 (S$151.946) |
| 5+ | S$121.970 (S$132.9473) |
| 10+ | S$101.060 (S$110.1554) |
| 25+ | S$90.610 (S$98.7649) |
| 50+ | S$83.640 (S$91.1676) |
| 100+ | S$78.060 (S$85.0854) |
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA3106E16S-1PBF80Copy |
| Order Code | 1727610 |
| Product Range | CA Series |
| Technical Datasheet | |
| Product Range | CA Series |
| Equivalent Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 7Contacts |
| Circular Connector Contact Type | Crimp Pin |
| Coupling Style | Reverse Bayonet |
| Insert Arrangement | 16S-1 |
| Connector Body Material | Aluminium Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | Environmentally Sealed |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The CA3106E16S-1PBF80 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 7 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing’s against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
- Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
- Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
| Product Range | CA Series |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Connector Contact Type | Crimp Pin |
| Insert Arrangement | 16S-1 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
| Service Class | Environmentally Sealed |
| Equivalent Military Specification | MIL-DTL-5015 Series |
|---|---|
| No. of Contacts | 7Contacts |
| Coupling Style | Reverse Bayonet |
| Connector Body Material | Aluminium Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .062777 |
