Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDB25P-K87Copy
Order Code1342707
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
Alternatives for DB25P-K87
8 Products Found
Product Overview
DB25P-K87 is a standard, 25 contacts, D-subminiature connector.
- Wire gauge range from 20-28AWG
- 50 mating cycles
- 1200V AC dielectric withstanding voltage at sea level and current rating: 7.5A at 85°C / 5A at 105°C
- 10mohm max contact resistance and Type PCT UL 94V-0 thermoplastic black insulator
- Copper alloy contact material and turned contact type
- Gold flash (Performance Class 3) contact finish
- Steel shell and tin shell finish
- Solder pot contact termination and 0.120'' (3.05mm) through-hole mounting
- 20 hours salt spray test
- Operating temperature range from -55° to +125°C
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Metal Body
Gender
Plug
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
