Print Page
DBMN9C4SNA197
Combination Layout D Sub Connector, Combo D D*M, DB-9W4, Receptacle, 9 Contacts, 5 Signal, 4 Power
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DBMN9C4SNA197Copy |
| Order Code | 2486522 |
| Product Range | Combo D D*M |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$98.620 (S$107.4958) |
| 5+ | S$92.070 (S$100.3563) |
| 10+ | S$85.520 (S$93.2168) |
| 25+ | S$82.230 (S$89.6307) |
| 50+ | S$79.490 (S$86.6441) |
| 100+ | S$75.540 (S$82.3386) |
Price for:Each
Minimum: 1
Multiple: 1
S$98.62 (S$107.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DBMN9C4SNA197Copy |
| Order Code | 2486522 |
| Product Range | Combo D D*M |
| Technical Datasheet | |
| Product Range | Combo D D*M |
| Insert Arrangement | DB-9W4 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 9Contacts |
| Contact Type | 5 Signal, 4 Power |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Connector Body Material | Steel Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Product Range | Combo D D*M |
|---|---|
| Gender | Receptacle |
| Contact Type | 5 Signal, 4 Power |
| Connector Mounting | Through Hole Mount |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Dec-2014) |
| Insert Arrangement | DB-9W4 |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Connector Body Material | Steel Body |
| Contact Plating | Gold Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
