
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | KPSE07P12-3SCopy |
| Order Code | 1597284 |
| Product Range | KPS Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$115.280 (S$125.6552) |
| 5+ | S$108.880 (S$118.6792) |
| 10+ | S$102.470 (S$111.6923) |
| 25+ | S$98.530 (S$107.3977) |
| 50+ | S$95.240 (S$103.8116) |
| 100+ | S$94.350 (S$102.8415) |
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | KPSE07P12-3SCopy |
| Order Code | 1597284 |
| Product Range | KPS Series |
| Technical Datasheet | |
| Product Range | KPS Series |
| Equivalent Military Specification | MIL-DTL-26482 Series I |
| Circular Connector Shell Style | Jam Nut Receptacle |
| No. of Contacts | 3Contacts |
| Circular Connector Contact Type | Crimp Socket |
| Coupling Style | Bayonet |
| Insert Arrangement | 12-3 |
| Connector Body Material | Aluminium Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | Environmentally Sealed, Potting Cup |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The KPSE07P12-3S from ITT Cannon is KPSE series, MIL-DTL-26482 series I equivalent jam nut receptacle with 3 contacts. The KPSE series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPSE series high performance crimp connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
| Product Range | KPS Series |
|---|---|
| Circular Connector Shell Style | Jam Nut Receptacle |
| Circular Connector Contact Type | Crimp Socket |
| Insert Arrangement | 12-3 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Gold |
| Service Class | Environmentally Sealed, Potting Cup |
| Equivalent Military Specification | MIL-DTL-26482 Series I |
|---|---|
| No. of Contacts | 3Contacts |
| Coupling Style | Bayonet |
| Connector Body Material | Aluminium Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
