Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMKJ1A6W6-4PACopy
Order Code2070040
Technical Datasheet
Connector TypeMiniature Circular Connector
No. of Contacts4Contacts
Contact MaterialCopper Alloy
IP Rating-
Technical Specifications
Connector Type
Miniature Circular Connector
Contact Material
Copper Alloy
No. of Contacts
4Contacts
IP Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
