Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | DSEP60-12ARCopy |
| Order Code | 1300071 |
| Product Range | DSEP6 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | DSEP60-12ARCopy |
| Order Code | 1300071 |
| Product Range | DSEP6 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Average Forward Current | 60A |
| Diode Configuration | Single |
| Forward Voltage Max | 2.66V |
| Reverse Recovery Time | 40ns |
| Forward Surge Current | 500A |
| Operating Temperature Max | 175°C |
| Diode Case Style | ISOPLUS-247 |
| No. of Pins | 2 Pin |
| Product Range | DSEP6 |
| Qualification | - |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The DSEP60-12AR is a HiPerFRED™ Epitaxial Diode features planar passivated chips, very short recovery time, Avalanche voltage rated for reliable operation and soft reverse recovery for low EMI/RFI. Suitable for inductive heating, ultrasonic cleaners and welders.
- Extremely low switching losses
- 190W at 25°C Total power
- Epoxy meets UL94V-0
Applications
Power Management, HVAC
Technical Specifications
| Repetitive Peak Reverse Voltage | 1.2kV |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 40ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 60A |
|---|---|
| Forward Voltage Max | 2.66V |
| Forward Surge Current | 500A |
| Diode Case Style | ISOPLUS-247 |
| Product Range | DSEP6 |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .011491 |