Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | DSSK10-018ACopy |
| Order Code | 1080092 |
| Product Range | DSSK1 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | DSSK10-018ACopy |
| Order Code | 1080092 |
| Product Range | DSSK1 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 180V |
| Average Forward Current | 10A |
| Diode Configuration | Dual Common Cathode |
| Diode Case Style | TO-220AB |
| No. of Pins | 3Pins |
| Forward Voltage Max | 620mV |
| Forward Surge Current | 120A |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Product Range | DSSK1 |
| Qualification | - |
Product Overview
The DSSK10-018A is a Power Schottky Rectifier with common cathode. It is suitable for use in switch mode power supplies (SMPS) and free-wheeling diode in low voltage converters.
- International standard package
- Very low VF
- Extremely low switching losses
- Low IRM values
- UL94V-0 Flammability rating
- High reliability circuit operation
- Low voltage peaks for reduced protection circuits
- Low noise switching
- Low losses
Applications
Power Management, Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 180V |
|---|---|
| Diode Configuration | Dual Common Cathode |
| No. of Pins | 3Pins |
| Forward Surge Current | 120A |
| Diode Mounting | Through Hole |
| Qualification | - |
| Average Forward Current | 10A |
|---|---|
| Diode Case Style | TO-220AB |
| Forward Voltage Max | 620mV |
| Operating Temperature Max | 175°C |
| Product Range | DSSK1 |
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |