Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | IXFH58N20Copy |
| Order Code | 9359516 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | IXFH58N20Copy |
| Order Code | 9359516 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 200V |
| Continuous Drain Current Id | 58A |
| Drain Source On State Resistance | 0.04ohm |
| Transistor Case Style | TO-247 |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 300W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Product Overview
The IXFH58N20 is a 200V N-channel Enhancement Mode Power MOSFET with fast intrinsic diode (HiPerFET™) and low RDS (on) HDMOS™ process. The IXYS most popular power MOSFET (HiPerFET™) is for both hard switching and resonant mode applications. This MOSFET offers low gate charge and excellent ruggedness with a fast intrinsic diode.
- Rugged polysilicon gate cell structure
- Unclamped Inductive Switching (UIS) rated
- Low inductance offers easy to drive and protect
- Fast intrinsic rectifier
- Space-saving s
- High power density
Applications
Power Management, Industrial
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 58A |
| Transistor Case Style | TO-247 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 300W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 200V |
|---|---|
| Drain Source On State Resistance | 0.04ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Product Range | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |