Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTH50N20
Order Code9359540
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id50A
Drain Source On State Resistance0.045ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for IXTH50N20
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.045ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006