Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JAEGER |
|---|---|
| Manufacturer Part No | YM1242FFD03003BCopy |
| Order Code | 1670623 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | JAEGER |
|---|---|
| Manufacturer Part No | YM1242FFD03003BCopy |
| Order Code | 1670623 |
| Technical Datasheet | |
| Connector Type A | M12 Plug |
| Connector Type B | M12 Receptacle |
| No. of Positions | 3 Positions |
| Cable Length - Metric | 300mm |
| Cable Length - Imperial | 11.8" |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Connector Type A | M12 Plug |
|---|---|
| No. of Positions | 3 Positions |
| Cable Length - Imperial | 11.8" |
| SVHC | No SVHC (17-Dec-2014) |
| Connector Type B | M12 Receptacle |
|---|---|
| Cable Length - Metric | 300mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .8 |
