You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

JPA-240C

AMPLIFIER, 240W, RMS

JPA-240C - AMPLIFIER, 240W, RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JEDIA JEDIA
Manufacturer Part No:
JPA-240C
Order Code:
8687315
Technical Datasheet:
JPA-240C   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Rack mountable 100V line power amplifier with a 240W power output that is designed for installations where further power is required beyond that of a standard mixer amplifier. XLR or DIN rail connections allow for simple interconnects from the mixer amplifier. Built-in full protection circuits permit safe, trouble-free operation.
  • Automatic variable speed fan
  • Over current protection and thermal cut-out
  • Output short circuit protection
  • Low pass and high pass filter
  • 400Hz filter to improve speech clarity
  • High efficiency toroidal power and output transformer
  • XLR input and link connection with optional screw terminals
  • Structure enables air circulation from front to back for more effective cooling
  • Quiet power up circuit
  • Soft start on power up
  • AC or 24V dc operation
  • 19" rack mount kit supplied as standard

No Longer Stocked

S$766.78 ( S$820.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$766.78 (S$820.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ S$751.45 (S$804.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.