Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 141-0000-930Copy |
| Order Code | 5109465 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$285.070 (S$310.7263) |
| 5+ | S$274.910 (S$299.6519) |
| 10+ | S$270.650 (S$295.0085) |
| 25+ | S$265.320 (S$289.1988) |
| 50+ | S$265.310 (S$289.1879) |
| 100+ | S$260.010 (S$283.4109) |
Price for:Each
Minimum: 1
Multiple: 1
S$285.07 (S$310.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 141-0000-930Copy |
| Order Code | 5109465 |
| Torque Tool Style | Wrench |
| Torque Range ft-lb | 0.42ft-lb |
| Torque Range N-m | 0.57N-m |
| Drive Size - Metric | 8mm |
| Drive Size - Imperial | 0.315" |
| Overall Length | 164mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
141-0000-930 is a torque wrench for SMA connectors. This RF torque wrench is used to precisely tighten connections between RF devices and systems. At mmWave frequencies, proper tightening is necessary to achieve the best performance. Using a torque wrench helps to avoid over or under-tightening which can damage or weaken connectors and the system, and help to lengthen the life of the connector.
- Precision performance
- Brass material
- 5pound-inch torque settings
- ±0.2pound-inch torque accuracy
- 5/16inch wrench size
Technical Specifications
| Torque Tool Style | Wrench |
|---|---|
| Torque Range N-m | 0.57N-m |
| Drive Size - Imperial | 0.315" |
| Product Range | - |
| Torque Range ft-lb | 0.42ft-lb |
|---|---|
| Drive Size - Metric | 8mm |
| Overall Length | 164mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
