Print Page
Image is for illustrative purposes only. Please refer to product description.
237 In Stock
431 more incoming. You can reserve stock now
237 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.610 (S$7.2049) |
| 10+ | S$5.040 (S$5.4936) |
| 25+ | S$4.660 (S$5.0794) |
| 50+ | S$4.610 (S$5.0249) |
| 100+ | S$4.550 (S$4.9595) |
| 250+ | S$4.490 (S$4.8941) |
| 500+ | S$4.430 (S$4.8287) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.61 (S$7.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7265
Order Code1467650
Technical Datasheet
Output Power x Channels @ Load25W x 2 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range± 5V to ± 25V
IC Case / PackageMultiwatt
No. of Pins11Pins
Load Impedance8ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power25W
Product Overview
TDA7265 is a 25W + 25W stereo amplifier with mute and standby. It is a class AB dual Audio power amplifier. It is specially designed for high-quality sound applications such as Hi-Fi music centres and stereo TV sets.
- Supply voltage range from +5V to +25V
- Standby feature (low Iq), few external components
- Short-circuit protection, thermal overload protection
- Total quiescent current is 80mA typical at (Tamb = 25°C)
- Input offset voltage is 20mV typical at (Tamb = 25°C)
- Output power is 25W typical at (THD = 10% RL = 8 ohm ; VS + 16V; RL = 4 ohm)
- Total harmonic distortion is 0.01% typical at (RL = 8 ohm ; PO = 1W; f = 1KHz)
- Slew rate is 10V/µs typ at (VI = ±10V, RL = 2Kohm, CL = 100pF)
- Total input noise is 4µV typical at (f = 20Hz to 22Khz)
- Operating temperature range from -20°C to 85°C, multiwatt package
Technical Specifications
Output Power x Channels @ Load
25W x 2 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
Multiwatt
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Audio Amplifier Type
AB
Supply Voltage Range
± 5V to ± 25V
No. of Pins
11Pins
Output Type
2 x Stereo
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
25W
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308