Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No14-20Copy
Order Code5153601
Product RangeR Type Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.850 (S$2.0165) |
| 10+ | S$1.630 (S$1.7767) |
| 100+ | S$1.350 (S$1.4715) |
| 500+ | S$1.150 (S$1.2535) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.85 (S$2.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No14-20Copy
Order Code5153601
Product RangeR Type Series
Technical Datasheet
Stud Size - MetricM20
Stud Size - Imperial3/4"
Wire Size AWG Max6AWG
Conductor Area CSA16.78mm²
Product RangeR Type Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M20
Wire Size AWG Max
6AWG
Product Range
R Type Series
Insulator Material
Uninsulated
Stud Size - Imperial
3/4"
Conductor Area CSA
16.78mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
