Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | 22-8Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5153612 |
| Product Range | R Type Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.807 (S$0.8796) |
| 100+ | S$0.664 (S$0.7238) |
| 250+ | S$0.577 (S$0.6289) |
| 500+ | S$0.544 (S$0.593) |
| 1000+ | S$0.530 (S$0.5777) |
| 2500+ | S$0.490 (S$0.5341) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.07 (S$8.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | 22-8Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5153612 |
| Product Range | R Type Series |
| Technical Datasheet | |
| Stud Size - Metric | M8 |
| Stud Size - Imperial | 5/16" |
| Wire Size AWG Max | 4AWG |
| Conductor Area CSA | 26.66mm² |
| Product Range | R Type Series |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stud Size - Metric | M8 |
|---|---|
| Wire Size AWG Max | 4AWG |
| Product Range | R Type Series |
| Insulator Material | Uninsulated |
| Stud Size - Imperial | 5/16" |
|---|---|
| Conductor Area CSA | 26.66mm² |
| Insulator Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85359000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00181 |
