Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASPHSPH24B102Copy
Manufacturer Standard Lead Time7 weeks
Order Code4922942
Product RangePH Series
Your Part Number
930 In Stock
Need more?
930 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.395 (S$0.4306) |
| 100+ | S$0.332 (S$0.3619) |
| 500+ | S$0.301 (S$0.3281) |
| 1000+ | S$0.283 (S$0.3085) |
| 2500+ | S$0.267 (S$0.291) |
| 5000+ | S$0.257 (S$0.2801) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.95 (S$4.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASPHSPH24B102Copy
Manufacturer Standard Lead Time7 weeks
Order Code4922942
Product RangePH Series
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial4"
Cable Length - Metric102mm
Product RangePH Series
Jacket ColourBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
102mm
Jacket Colour
Blue
Cable Length - Imperial
4"
Product Range
PH Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000453
