Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | ASPHSPH24K152Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4922947 |
| Product Range | PH Series |
| Your Part Number |
1,560 In Stock
Need more?
1,560 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.463 (S$0.5047) |
| 100+ | S$0.394 (S$0.4295) |
| 500+ | S$0.351 (S$0.3826) |
| 1000+ | S$0.334 (S$0.3641) |
| 2500+ | S$0.308 (S$0.3357) |
| 5000+ | S$0.302 (S$0.3292) |
Price for:Each
Minimum: 10
Multiple: 10
S$4.63 (S$5.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | ASPHSPH24K152Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4922947 |
| Product Range | PH Series |
| Connector to Connector | Crimp Socket to Crimp Socket |
| Cable Length - Imperial | 6" |
| Cable Length - Metric | 152mm |
| Product Range | PH Series |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Crimp Socket to Crimp Socket |
|---|---|
| Cable Length - Metric | 152mm |
| Jacket Colour | Black |
| Cable Length - Imperial | 6" |
|---|---|
| Product Range | PH Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00064 |
