Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASPHSPH24K254Copy
Manufacturer Standard Lead Time7 weeks
Order Code4922953
Product RangePH Series
Your Part Number
3,959 In Stock
Need more?
3,959 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.543 (S$0.5919) |
| 100+ | S$0.462 (S$0.5036) |
| 500+ | S$0.404 (S$0.4404) |
| 1000+ | S$0.384 (S$0.4186) |
| 2500+ | S$0.355 (S$0.387) |
| 5000+ | S$0.348 (S$0.3793) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.43 (S$5.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASPHSPH24K254Copy
Manufacturer Standard Lead Time7 weeks
Order Code4922953
Product RangePH Series
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial10"
Cable Length - Metric254mm
Product RangePH Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
254mm
Jacket Colour
Black
Cable Length - Imperial
10"
Product Range
PH Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021
