BM20B-SRDS-G-TF(LF)(SN)
Pin Header, Top Entry, Wire-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, SHD

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | BM20B-SRDS-G-TF(LF)(SN)Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | Full Reel4731818 Cut Tape1830846 |
| Product Range | SHD |
| Also Known As | BM20B-SRDS-G-TF |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.250 | S$2.25 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.250 (S$2.4525) |
| 37+ | S$1.910 (S$2.0819) |
| 112+ | S$1.620 (S$1.7658) |
| 300+ | S$1.540 (S$1.6786) |
| 750+ | S$1.460 (S$1.5914) |
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | S$1.410 (S$1.5369) |
| 4500+ | S$1.370 (S$1.4933) |
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | BM20B-SRDS-G-TF(LF)(SN)Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | Full Reel4731818 Cut Tape1830846 |
| Product Range | SHD |
| Also Known As | BM20B-SRDS-G-TF |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Contact Termination Type | Surface Mount |
| Product Range | SHD |
| Connector Shroud | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The BM20B-SRDS-G-TF(LF)(SN) is a 2-contact 1mm pitch 2-row Crimp Connector, 1A, 50V rated. This SHD compact disconnectable wire to board Connector is made of gold plated nickel undercoated phosphor bronze header contact, ivory PA wafer, tin plated copper undercoated brass solder tab having top entry PC board mounting direction, although shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely affect vacuum gripping equipment and, the receptacle has protrusions on both ends for an operator to disengage the receptacle from the header without holding the wire and 28AWG applicable wire gauge.
- Anti-misinsertion feature
- 20Ω Maximum contact resistance
- 100MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount |
| Connector Shroud | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (07-Nov-2024) |
| Pitch Spacing | 1mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | SHD |
| Contact Material | Brass |
| Connector Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | North Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000499 |
