Print Page
S12B-XASK-1 (LF) (SN)
Pin Header, Wire-to-Board, 2.5 mm, 1 Rows, 12 Contacts, Through Hole, XA Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | S12B-XASK-1 (LF) (SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 5110289 |
| Product Range | XA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.150 (S$1.2535) |
| 100+ | S$1.030 (S$1.1227) |
| 250+ | S$0.921 (S$1.0039) |
| 500+ | S$0.812 (S$0.8851) |
| 1000+ | S$0.766 (S$0.8349) |
| 2500+ | S$0.742 (S$0.8088) |
Price for:Each
Minimum: 10
Multiple: 10
S$11.50 (S$12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | S12B-XASK-1 (LF) (SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 5110289 |
| Product Range | XA Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 12Contacts |
| Contact Termination Type | Through Hole |
| Product Range | XA Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 3A |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Current Rating | 3A |
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Contacts | 12Contacts |
| Product Range | XA Series |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Alternatives for S12B-XASK-1 (LF) (SN)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
