Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSADH-002G-P0.2Copy
Order Code5110292
Product RangeADH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$0.060 (S$0.0654) |
| 1000+ | S$0.047 (S$0.0512) |
| 2500+ | S$0.044 (S$0.048) |
| 5000+ | S$0.042 (S$0.0458) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
S$6.00 (S$6.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSADH-002G-P0.2Copy
Order Code5110292
Product RangeADH Series
Technical Datasheet
Product RangeADH Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithJST ADH Series Wire-to-Board Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
ADH Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (17-Dec-2015)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
JST ADH Series Wire-to-Board Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for SADH-002G-P0.2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
