Print Page
A720V827M002APE003
Polymer Aluminium Electrolytic Capacitor, 820 µF, 2 V, 2917 [7343 Metric], 3000 µohm
Image is for illustrative purposes only. Please refer to product description.
![KEMET A720V827M002APE003 Polymer Aluminium Electrolytic Capacitor, 820 µF, 2 V, 2917 [7343 Metric], 3000 µohm](https://sg.element14.com/productimages/standard/en_GB/4891381-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA720V827M002APE003Copy
Manufacturer Standard Lead Time84 weeks
Order Code4891381
Product RangeA720 AO-CAP Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.280 (S$4.6652) |
| 10+ | S$3.110 (S$3.3899) |
| 50+ | S$2.680 (S$2.9212) |
| 100+ | S$2.370 (S$2.5833) |
| 500+ | S$2.090 (S$2.2781) |
| 1000+ | S$1.830 (S$1.9947) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.28 (S$4.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA720V827M002APE003Copy
Manufacturer Standard Lead Time84 weeks
Order Code4891381
Product RangeA720 AO-CAP Series
Technical Datasheet
Capacitance820µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR3000µohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current11.69A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2.1mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA720 AO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
820µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
11.69A
Product Length
7.3mm
Product Height
2.1mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2V
ESR
3000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A720 AO-CAP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141
