Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A765EB476M1ELAE040Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | Re-Reel4870881RL Cut Tape4870881 |
| Product Range | A765 Series |
| Your Part Number | |
| Technical Datasheet |
760 In Stock
Need more?
760 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.588 | S$5.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.588 (S$0.6409) |
| 100+ | S$0.527 (S$0.5744) |
| 500+ | S$0.422 (S$0.460) |
| 1000+ | S$0.411 (S$0.448) |
| 2000+ | S$0.373 (S$0.4066) |
| 4000+ | S$0.366 (S$0.3989) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A765EB476M1ELAE040Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | Re-Reel4870881RL Cut Tape4870881 |
| Product Range | A765 Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.04ohm |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | Solder |
| Ripple Current | 1.2A |
| Product Diameter | 6.3mm |
| Product Length | 5.3mm |
| Product Width | 5.3mm |
| Product Height | 5.7mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | A765 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitor Mounting | Surface Mount |
| Ripple Current | 1.2A |
| Product Length | 5.3mm |
| Product Height | 5.7mm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 25V |
|---|---|
| ESR | 0.04ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 6.3mm |
| Product Width | 5.3mm |
| Operating Temperature Min | -55°C |
| Product Range | A765 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
