Print Page
A7D0MS827M1EAAS014
Hybrid Aluminium Electrolytic Capacitor, 820 µF, ± 20%, 25 V, Radial Leaded, 0.014 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A7D0MS827M1EAAS014Copy |
| Order Code | 5108128 |
| Product Range | A7D0 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.840 (S$0.9156) |
| 50+ | S$0.656 (S$0.715) |
| 250+ | S$0.559 (S$0.6093) |
| 500+ | S$0.495 (S$0.5396) |
| 1000+ | S$0.474 (S$0.5167) |
| 2000+ | S$0.464 (S$0.5058) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.40 (S$9.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A7D0MS827M1EAAS014Copy |
| Order Code | 5108128 |
| Product Range | A7D0 Series |
| Capacitance | 820µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 25V |
| Capacitor Case / Package | Radial Leaded |
| ESR | 0.014ohm |
| Lifetime @ Temperature | 4000 hours @ 135°C |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 11.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 135°C |
| Product Range | A7D0 Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 820µF |
|---|---|
| Voltage(DC) | 25V |
| ESR | 0.014ohm |
| Product Diameter | 10mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | A7D0 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Capacitor Case / Package | Radial Leaded |
| Lifetime @ Temperature | 4000 hours @ 135°C |
| Product Length | - |
| Product Height | 11.5mm |
| Operating Temperature Max | 135°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00152 |
