![KEMET C0402C102K9RACTU SMD Multilayer Ceramic Capacitor, 1000 pF, 6.3 V, 0402 [1005 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.108 | S$1.08 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.108 (S$0.1177) |
| 100+ | S$0.095 (S$0.1036) |
| 500+ | S$0.079 (S$0.0861) |
| 1000+ | S$0.071 (S$0.0774) |
| 2000+ | S$0.065 (S$0.0708) |
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.063 (S$0.0687) |
| 50000+ | S$0.055 (S$0.060) |
| 100000+ | S$0.045 (S$0.049) |
Product Information
Product Overview
C0402C102K9RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 1000pF capacitance and ±10% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 6.3V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
1000pF
0402 [1005 Metric]
X7R
1.02mm
Standard Terminal
125°C
MSL 1 - Unlimited
6.3V
± 10%
C Series KEMET
0.5mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate