![KEMET C0603C180K5RACTU SMD Multilayer Ceramic Capacitor, 18 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/2522372-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0603C180K5RACTUCopy |
| Manufacturer Standard Lead Time | 65 weeks |
| Order Code | Full Reel3298666 Re-Reel2821151RL Cut Tape2821151 |
| Product Range | C Series KEMET |
| Also Known As | C0603C180K5RAC7867 |
| Your Part Number | |
| Technical Datasheet |
16,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.305 | S$3.05 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.305 (S$0.3324) |
| 100+ | S$0.194 (S$0.2115) |
| 500+ | S$0.150 (S$0.1635) |
| 1000+ | S$0.139 (S$0.1515) |
| 2000+ | S$0.128 (S$0.1395) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.098 (S$0.1068) |
| 20000+ | S$0.097 (S$0.1057) |
| 40000+ | S$0.095 (S$0.1036) |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0603C180K5RACTUCopy |
| Manufacturer Standard Lead Time | 65 weeks |
| Order Code | Full Reel3298666 Re-Reel2821151RL Cut Tape2821151 |
| Product Range | C Series KEMET |
| Also Known As | C0603C180K5RAC7867 |
| Technical Datasheet | |
| Capacitance | 18pF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | C Series KEMET |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
C0603C180K5RACTU is an X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 18pF
- Capacitance tolerance is ±10%
- 50V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
| Capacitance | 18pF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series KEMET |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C0603C180K5RACTU
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |
