Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603X105M4RACTU SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0603 [1608 Metric], ± 20%, X7R](https://sg.element14.com/productimages/standard/en_GB/2627533-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603X105M4RACTUCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2860309
Re-Reel3346033RL
Cut Tape3346033
Product RangeFlexible Termination (FT-CAP) Series
Also Known AsC0603X105M4RAC7867
Your Part Number
1,100 In Stock
Need more?
1,100 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.256 | S$2.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.256 (S$0.279) |
| 100+ | S$0.233 (S$0.254) |
| 500+ | S$0.187 (S$0.2038) |
| 1000+ | S$0.173 (S$0.1886) |
| 2000+ | S$0.170 (S$0.1853) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.124 (S$0.1352) |
| 20000+ | S$0.120 (S$0.1308) |
| 40000+ | S$0.117 (S$0.1275) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603X105M4RACTUCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2860309
Re-Reel3346033RL
Cut Tape3346033
Product RangeFlexible Termination (FT-CAP) Series
Also Known AsC0603X105M4RAC7867
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
