![KEMET C1206C104K2RACAUTO SMD Multilayer Ceramic Capacitor, 0.1 µF, 200 V, 1206 [3216 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.330 | S$3.30 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.330 (S$0.3597) |
| 100+ | S$0.262 (S$0.2856) |
| 500+ | S$0.199 (S$0.2169) |
| 1000+ | S$0.169 (S$0.1842) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | S$0.161 (S$0.1755) |
| 12500+ | S$0.158 (S$0.1722) |
| 25000+ | S$0.155 (S$0.169) |
Product Information
Product Overview
The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- AEC–Q200 automotive qualified
- Operating temperature range from -55°C to +125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
0.1µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
200V
± 10%
C Series KEMET
1.6mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Alternatives for C1206C104K2RACAUTO
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
