Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESK477M050AH4KACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape4828607
Cut Tape4828607RL
Product RangeESK Series
Also Known AsSK477M050AH4KA
Your Part Number
4,387 In Stock
32,400 more incoming. You can reserve stock now
4,387 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.534 (S$0.5821) |
| 100+ | S$0.402 (S$0.4382) |
| 600+ | S$0.328 (S$0.3575) |
| 1200+ | S$0.302 (S$0.3292) |
| 2400+ | S$0.287 (S$0.3128) |
| 4200+ | S$0.282 (S$0.3074) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$5.34 (S$5.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESK477M050AH4KACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape4828607
Cut Tape4828607RL
Product RangeESK Series
Also Known AsSK477M050AH4KA
Technical Datasheet
Capacitance470µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeESK Series
ESR-
Ripple Current610mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
-
Product Diameter
10mm
Product Width
-
Product Range
ESK Series
Ripple Current
610mA
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003031
