Print Page
ESX108M050AM7AA
Electrolytic Capacitor, 1000 µF, 50 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESX108M050AM7AACopy
Manufacturer Standard Lead Time43 weeks
Order Code4828640
Product RangeESX Series
Also Known AsSX108M050AM7AA
Your Part Number
1,980 In Stock
Need more?
1,980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.660 (S$2.8994) |
| 10+ | S$1.730 (S$1.8857) |
| 50+ | S$1.360 (S$1.4824) |
| 200+ | S$1.190 (S$1.2971) |
| 600+ | S$1.010 (S$1.1009) |
| 1000+ | S$0.984 (S$1.0726) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.66 (S$2.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESX108M050AM7AACopy
Manufacturer Standard Lead Time43 weeks
Order Code4828640
Product RangeESX Series
Also Known AsSX108M050AM7AA
Technical Datasheet
Capacitance1000µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product RangeESX Series
ESR0.06ohm
Ripple Current1.8A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
16mm
Product Width
-
Product Range
ESX Series
Ripple Current
1.8A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
25mm
ESR
0.06ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
