Print Page
PEH227NKL3520QE4
Electrolytic Capacitor, 520 µF, 80 V, -10%, +30%, Soldering Star, 2000 hours @ 150°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | PEH227NKL3520QE4Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4834004 |
| Product Range | PEH227 Series |
| Also Known As | A870KL521Q080B |
| Your Part Number | |
| Technical Datasheet |
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.180 (S$13.2762) |
| 10+ | S$8.830 (S$9.6247) |
| 50+ | S$7.320 (S$7.9788) |
| 100+ | S$7.180 (S$7.8262) |
| 528+ | S$7.030 (S$7.6627) |
| 1056+ | S$6.890 (S$7.5101) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.18 (S$13.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | PEH227NKL3520QE4Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4834004 |
| Product Range | PEH227 Series |
| Also Known As | A870KL521Q080B |
| Technical Datasheet | |
| Capacitance | 520µF |
| Voltage(DC) | 80V |
| Capacitance Tolerance | -10%, +30% |
| Capacitor Terminals | Soldering Star |
| Lifetime @ Temperature | 2000 hours @ 150°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Can |
| Lead Spacing | - |
| Product Diameter | 16.2mm |
| Product Length | - |
| Product Width | - |
| Product Height | 27.7mm |
| Product Range | PEH227 Series |
| ESR | 0.1499ohm |
| Ripple Current | 12.2A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 520µF |
|---|---|
| Capacitance Tolerance | -10%, +30% |
| Lifetime @ Temperature | 2000 hours @ 150°C |
| Capacitor Case / Package | Radial Can |
| Product Diameter | 16.2mm |
| Product Width | - |
| Product Range | PEH227 Series |
| Ripple Current | 12.2A |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 80V |
|---|---|
| Capacitor Terminals | Soldering Star |
| Polarity | Polar |
| Lead Spacing | - |
| Product Length | - |
| Product Height | 27.7mm |
| ESR | 0.1499ohm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Portugal Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |
